Lovato Electric BGTP09 Reversing Contactor, 48V dc Coil, 3-Pole, 9 A, 4 kW, 1 NC, 500V
- RS Stock No.:
- 274-0493
- Mfr. Part No.:
- 11BGTP0901D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$591.92
(exc. GST)
$651.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.92 |
*price indicative
- RS Stock No.:
- 274-0493
- Mfr. Part No.:
- 11BGTP0901D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | BGTP09 | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Start | |
| Length | 58mm | |
| Width | 88mm | |
| Standards/Approvals | CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series BGTP09 | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Start | ||
Length 58mm | ||
Width 88mm | ||
Standards/Approvals CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.
cULus certified
- RS Stock No. 2740494
- Mfr. Part No. 11BGTP0901D060
Each
$591.92
- RS Stock No. 2740497
- Mfr. Part No. 11BGTP0901D220
Each
$591.92
- RS Stock No. 2740496
- Mfr. Part No. 11BGTP0901D125
Each
$591.92
- RS Stock No. 2726068
- Mfr. Part No. 11BGR0901A048
Each
$551.99
Related links
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BF12 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V












