Lovato Electric BGR12 Reversing Contactor, 48V ac Coil, 3-Pole, 12 A, 5.7 kW, 1 NC, 690V
- RS Stock No.:
- 274-0448
- Mfr. Part No.:
- 11BGR1201A04860
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$544.94
(exc. GST)
$599.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.94 |
*price indicative
- RS Stock No.:
- 274-0448
- Mfr. Part No.:
- 11BGR1201A04860
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.7kW | |
| Series | BGR12 | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Standards/Approvals | IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14 Certificates cULus | |
| Width | 88mm | |
| Length | 58mm | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.7kW | ||
Series BGR12 | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Standards/Approvals IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14 Certificates cULus | ||
Width 88mm | ||
Length 58mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGR12 Contactor 3-Pole 5.7 kW 690V
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
