Lovato Electric 11BG Reversing Contactor, 48V ac Coil, 12 A, 5.7 kW, 1 NC, 440V
- RS Stock No.:
- 272-6074
- Mfr. Part No.:
- 11BGR1201A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$582.19
(exc. GST)
$640.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $582.19 |
*price indicative
- RS Stock No.:
- 272-6074
- Mfr. Part No.:
- 11BGR1201A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Reversing Contactor | |
| Contact Voltage | 440V | |
| Contact Current | 12A | |
| Power Rating | 5.7kW | |
| Series | 11BG | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Depth | 56mm | |
| Width | 58mm | |
| Length | 88mm | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA C22.2 n° 14, IEC/EN 60947-1, UL508 | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Reversing Contactor | ||
Contact Voltage 440V | ||
Contact Current 12A | ||
Power Rating 5.7kW | ||
Series 11BG | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Depth 56mm | ||
Width 58mm | ||
Length 88mm | ||
Standards/Approvals IEC/EN 60947-4-1, CSA C22.2 n° 14, IEC/EN 60947-1, UL508 | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Lovato 11BG Series Reversing Contactor, 12A Contact Current Rating, 440V Contact Voltage - 11BGR1201A048
This reversing contactor is designed for use in various electrical applications. It operates at a coil voltage of 48 V AC and is capable of handling contact currents of up to 12 A and contact voltages of 440 V. The product is tailored for reliability and functionality in automation tasks, featuring a compact design with dimensions of 88mm in length, 58mm in width, and 56mm in depth, facilitating easy installation onto DIN rail systems.
Features & Benefits
• AC coil operation simplifies compatibility in electrical systems
• External interlock enhances safety during operation
• Supports power and auxiliary wiring for versatile applications
• 3PST configuration optimises control over multiple devices
• Compact design ensures space-efficient installation on DIN rails
• Rated for up to 5.7 kW, suitable for significant load management
Applications
• Utilised in motor control for reversing operations
• Employed in automated machinery for precise control
• Suitable for interlocking functions in safety protocols
• Used in electrical systems requiring reliable contact switching
How does this reversing contactor contribute to safety in electrical systems?
The inclusion of an external interlock feature ensures that the power supply can be safely disconnected, preventing accidental activation during maintenance or servicing. This essential design element enhances operational safety in various applications.
What are the benefits of using a 3PST design in electrical control?
The 3PST configuration allows for precise control over multiple loads or circuits, enabling sequential operation and improving efficiency in complex systems, thus enhancing overall performance.
Can this contactor be mounted horisontally, and what is the recommended installation method?
This reversing contactor is designed specifically for DIN rail mounting; however, it is advisable to consult the installation guidelines to ensure correct placement to avoid overheating and ensure optimal performance.
What maintenance practices should be followed to ensure the longevity of this contactor?
Regular inspections should be conducted to check for signs of wear or damage, and connections should be tightened to prevent overheating. Keeping the contactor clean from dust or contaminants will ensure its continued reliability and functionality.
What load types are suitable for use with this reversing contactor?
This reversing contactor is ideal for inductive loads, such as motors, due to its ratings, enabling robust performance in applications requiring frequent switching or control over motor reversing functions.
Related links
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NO, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
