Lovato Electric BFD80 Contactor, 110V Coil, 4-Pole, 80 A, 1kV

Subtotal (1 unit)*

$2,549.85

(exc. GST)

$2,804.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,549.85

*price indicative

RS Stock No.:
273-9188
Mfr. Part No.:
BFD80T4E110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

80A

Series

BFD80

Mount Type

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

115mm

Length

136mm

Standards/Approvals

IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1

Width

73mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

  • RS Stock No. 2739183
  • Mfr. Part No. BFD80T4A23060
Each
$1,988.60
  • RS Stock No. 2739177
  • Mfr. Part No. BFD80T4A048
Each
$1,803.72
  • RS Stock No. 2739186
  • Mfr. Part No. BFD80T4A57560
Each
$1,803.72
  • RS Stock No. 2739179
  • Mfr. Part No. BFD80T4A110
Each
$1,803.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy