Lovato Electric BFD80 Contactor, 120V Coil, 4-Pole, 80 A, 690V

Subtotal (1 unit)*

$1,803.72

(exc. GST)

$1,984.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,803.72

*price indicative

RS Stock No.:
273-9180
Mfr. Part No.:
BFD80T4A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

120V

Number of Poles

4

Contact Voltage

690V

Contact Current

80A

Series

BFD80

Mount Type

DIN Rail

Function

Self Locking

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

115A

Maximum Operating Temperature

70°C

Length

136mm

Depth

115mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

73mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

  • RS Stock No. 2739178
  • Mfr. Part No. BFD80T4A04860
Each
$1,803.72
  • RS Stock No. 2739185
  • Mfr. Part No. BFD80T4A46060
Each
$1,803.72
  • RS Stock No. 2739181
  • Mfr. Part No. BFD80T4A22060
Each
$1,803.72
  • RS Stock No. 2739182
  • Mfr. Part No. BFD80T4A230
Each
$1,803.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy