Lovato Electric BF94 Contactor, 24V Coil, 3-Pole, 94 A, 55 kW, 690V
- RS Stock No.:
- 273-9098
- Mfr. Part No.:
- BF9400A02460
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$840.44
(exc. GST)
$924.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $840.44 |
*price indicative
- RS Stock No.:
- 273-9098
- Mfr. Part No.:
- BF9400A02460
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 94A | |
| Power Rating | 55kW | |
| Series | BF94 | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 94A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN/BS 60947-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-4-1, CCC | |
| Length | 194mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 94A | ||
Power Rating 55kW | ||
Series BF94 | ||
Mount Type DIN Rail | ||
Operational Current Ie 94A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals IEC/EN/BS 60947-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-4-1, CCC | ||
Length 194mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Related links
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 48 V ac/dc Coil 94 A 3 NO, 440V
