Lovato Electric BF65 Contactor, 230V ac/dc Coil, 4-Pole, 100 A, 114 kW, 690V
- RS Stock No.:
- 272-6191
- Mfr. Part No.:
- BF65T4E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,223.69
(exc. GST)
$1,346.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,223.69 |
*price indicative
- RS Stock No.:
- 272-6191
- Mfr. Part No.:
- BF65T4E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | BF65 | |
| Power Rating | 114kW | |
| Function | AC | |
| Mount Type | DIN Rail | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Length | 136mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series BF65 | ||
Power Rating 114kW | ||
Function AC | ||
Mount Type DIN Rail | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Length 136mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 73mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 100 A IEC conventional free air thermal current ITH and 230 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
CCC and cULus certified
Supports both AC and DC coil
3000 meter maximum altitude
Mechanical life is 15000000 cycles
Related links
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW, 690V
