Lovato Electric BF26 Contactor, 230V Coil, 4-Pole, 45 A, 51 kW, 690V

Subtotal (1 unit)*

$397.08

(exc. GST)

$436.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.08

*price indicative

RS Stock No.:
273-8933
Mfr. Part No.:
BF26T0A23060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

4

Contact Voltage

690V

Contact Current

45A

Series

BF26

Power Rating

51kW

Mount Type

DIN Rail

Terminal Type

Screw

Operational Current Ie

45A

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Width

61mm

Length

90mm

Standards/Approvals

IEC/EN/BS 60947-1, UL 60947-1

Depth

90mm

COO (Country of Origin):
IT
The Lovato contactor with four pole has 3 Nm maximum tightening torque for terminals. The maximum two number of wires simultaneously connectable and power dissipation per pole is 4 watt.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy