Lovato Electric BF26 Contactor, 110V Coil, 4-Pole, 45 A, 51 kW, 690V
- RS Stock No.:
- 273-8937
- Mfr. Part No.:
- BF26T0D110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$537.26
(exc. GST)
$590.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.26 |
*price indicative
- RS Stock No.:
- 273-8937
- Mfr. Part No.:
- BF26T0D110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Power Rating | 51kW | |
| Series | BF26 | |
| Mount Type | DIN Rail | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 108mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Power Rating 51kW | ||
Series BF26 | ||
Mount Type DIN Rail | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 108mm | ||
Width 61mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
- RS Stock No. 2738931
- Mfr. Part No. BF26T0A110
Each
$397.08
- RS Stock No. 2738960
- Mfr. Part No. BF26T4A57560
Each
$306.71
- RS Stock No. 2738956
- Mfr. Part No. BF26T4A12060
Each
$306.71
- RS Stock No. 2726165
- Mfr. Part No. BF26T4A110
Each
$320.50
Related links
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW 110V dc, 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 3-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V









