Lovato Electric BF26 Contactor, 230V Coil, 4-Pole, 45 A, 51 kW 460V, 2 NO/2 NC, 690V
- RS Stock No.:
- 273-8945
- Mfr. Part No.:
- BF26T2A46060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$415.77
(exc. GST)
$457.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | $415.77 |
*price indicative
- RS Stock No.:
- 273-8945
- Mfr. Part No.:
- BF26T2A46060
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Power Rating | 51kW | |
| Series | BF26 | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 45A | |
| Contactor Application | AC Switching | |
| Control Circuit Voltage Uc | 460V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Power Rating 51kW | ||
Series BF26 | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 45A | ||
Contactor Application AC Switching | ||
Control Circuit Voltage Uc 460V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 4 NC, 690V
- Lovato BF26 Contactor 4-Pole 4 NC, 690V
- Lovato BF26 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato BF26 Contactor 4-Pole 2 NO/2 NC, 690V
