Lovato Electric BF26 Contactor, 220V Coil, 3-Pole, 26 A, 18.5 kW, 690V

Subtotal (1 unit)*

$252.51

(exc. GST)

$277.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.51

*price indicative

RS Stock No.:
273-8919
Mfr. Part No.:
BF2600A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

26A

Power Rating

18.5kW

Series

BF26

Function

Straight

Mount Type

DIN Rail

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

45mm

Length

135mm

Depth

90mm

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy