Lovato Electric BF18 Contactor, 60V Coil, 4-Pole, 32 A, 36 kW, 690V

Subtotal (1 unit)*

$360.55

(exc. GST)

$396.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.55

*price indicative

RS Stock No.:
273-8885
Mfr. Part No.:
BF18T4D060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

60V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

32A

Power Rating

36kW

Series

BF18

Mount Type

DIN Rail

Contactor Application

Power Contactor

Operational Current Ie

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

81mm

Depth

99mm

Width

45mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Each
$227.51
Each
$369.72
  • RS Stock No. 2738881
  • Mfr. Part No. BF18T4A23060
Each
$206.94
Each
$360.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy