Contactum DDB Series Steel Wall Box, IP4X, 315 mm x 415 mm x 120 mm
- RS Stock No.:
- 201-0761
- Mfr. Part No.:
- DDB-M/SENC
- Brand:
- Contactum
Subtotal (1 unit)*
$259.86
(exc. GST)
$285.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.86 |
*price indicative
- RS Stock No.:
- 201-0761
- Mfr. Part No.:
- DDB-M/SENC
- Brand:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| External Height | 315mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP4X | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Internal Mount Type | Surface | |
| External Width | 415mm | |
| Colour | White | |
| Series | DDB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
External Height 315mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP4X | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Internal Mount Type Surface | ||
External Width 415mm | ||
Colour White | ||
Series DDB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SA
The Contactum DDB metering/surge protection enclosure used for 3-phase circuit protection has a lockable cover and has a surface din rail mount.
Supply voltage range is 220-415V
Plate thickness cabinet is 1.2mm
Plate thickness door/cover is 1.2mm
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Related links
- ABB ARIA Series Plastic Enclosure 190 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 170 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 176 mm x 315 mm x 415 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- Fibox CAB P Series Polyester Wall Box 415 mm x 315 mm x 170 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- Fibox CAB P Series Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
