Lovato Electric BF18 Contactor, 220V Coil, 4-Pole, 32 A, 36 kW, 690V
- RS Stock No.:
- 273-8880
- Mfr. Part No.:
- BF18T4A22060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$203.93
(exc. GST)
$224.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.93 |
*price indicative
- RS Stock No.:
- 273-8880
- Mfr. Part No.:
- BF18T4A22060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | BF18 | |
| Power Rating | 36kW | |
| Function | AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 32A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, CSA C22.2 60947-1 | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series BF18 | ||
Power Rating 36kW | ||
Function AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 32A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Width 45mm | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, CSA C22.2 60947-1 | ||
Length 81mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
- RS Stock No. 2738888
- Mfr. Part No. BF18T4D220
Each
$360.55
- RS Stock No. 2739428
- Mfr. Part No. BF18T0A22060
Each
$227.51
- RS Stock No. 2738890
- Mfr. Part No. BF18T4L048
Each
$260.23
- RS Stock No. 2739439
- Mfr. Part No. BF18T0D220
Each
$369.72
Related links
- Lovato BF18 Contactor 4-Pole 36 kW, 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 220V 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW, 690V
- Lovato BF18 Contactor 4-Pole 36 kW, 690V
- Lovato BF18 Contactor 4-Pole 36 kW, 690V











