Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 13A, 9 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6688
- Mfr. Part No.:
- LRD313L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$467.84
(exc. GST)
$514.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.84 |
*price indicative
- RS Stock No.:
- 256-6688
- Mfr. Part No.:
- LRD313L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 13A, 9A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Under Contactor Mount, Rail, Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 55mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Length | 70mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 123mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 13A, 9A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Under Contactor Mount, Rail, Plate | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 55mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Length 70mm | ||
Maximum Operating Temperature 60°C | ||
Depth 123mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Schneider Electric LRD313L
LRD313L is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 5.5kW@400V thanks to a thermal range 9-13A, a tripping class 20 and phase unbalance protection. LRD313L is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 9-13A, a tripping class 20 and phase unbalance detection, it protects motors 5.5kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, with phase unbalance protection (differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D40A-D65A to form a compact starter. Light and compact, 55mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).
The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Related links
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3P
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 16A 5A Contact Rating
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 55A 5A Contact Rating
