Lovato Electric BGP09 Contactor, 60V Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 273-8807
- Mfr. Part No.:
- 11BGP0901A12060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$119.55
(exc. GST)
$131.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.55 |
*price indicative
- RS Stock No.:
- 273-8807
- Mfr. Part No.:
- 11BGP0901A12060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, 60947-4-1, UL 60947-1, IEC/EN 60947-1 | |
| Length | 58mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, 60947-4-1, UL 60947-1, IEC/EN 60947-1 | ||
Length 58mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Mirror contacts
Distinct contact status indication
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
- RS Stock No. 2510285
- Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95
- RS Stock No. 0160651
- Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
Related links
- Lovato BGP09 Contactor 3-Pole 5 kW 60V 500V
- Lovato BGP09 Contactor 3-Pole 1 NC, 500V
- Lovato BGP09 Contactor 3-Pole 5 kW 690V
- Lovato BGP09 Contactor 3-Pole 5 kW 690V
- Lovato BGP09 Contactor 3-Pole 5 kW 690V
- Lovato BGP09 Contactor 3-Pole 5 kW 690V
- Lovato BGP09 Contactor 3-Pole 1 NC, 690V
- Lovato BGP09 Contactor 3-Pole 5 kW 500V












