Lovato Electric BGF09 Contactor, 230V ac Coil, 3-Pole, 9 A, 22 kW, 1 NO, 690V
- RS Stock No.:
- 273-8773
- Mfr. Part No.:
- 11BGF0910A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$137.25
(exc. GST)
$150.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.25 |
*price indicative
- RS Stock No.:
- 273-8773
- Mfr. Part No.:
- 11BGF0910A230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 22kW | |
| Series | BGF09 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Width | 44mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 22kW | ||
Series BGF09 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Width 44mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Distinct contact status indication
Related links
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 1 NO, 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 3-Pole 5 kW 690V
- Lovato BGF09 Contactor 3-Pole 5 kW 690V
