Lovato Electric BG09 Contactor, 120V Coil, 4-Pole, 4 A, 22 kW, 4 NO, 440V
- RS Stock No.:
- 273-8649
- Mfr. Part No.:
- 11BG09T4A12060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$115.98
(exc. GST)
$127.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.98 |
*price indicative
- RS Stock No.:
- 273-8649
- Mfr. Part No.:
- 11BG09T4A12060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 4A | |
| Series | BG09 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Width | 44mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 4A | ||
Series BG09 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Width 44mm | ||
Length 58mm | ||
Depth 57mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- IT
Lovato BG09 Contactor, 120V AC 60Hz Coil, 4-Pole, 20 A (AC1), 15 kW, 440V, 4 NO
The Lovato Four Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
- RS Stock No. 2738653
- Mfr. Part No. 11BG09T4D060
Each
$154.14
- RS Stock No. 2738650
- Mfr. Part No. 11BG09T4A22060
Each
$115.92
- RS Stock No. 2738648
- Mfr. Part No. 11BG09T4A04860
Each
$115.98
- RS Stock No. 2738652
- Mfr. Part No. 11BG09T4D012
Each
$154.14
Related links
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V












