Lovato Electric BG09 Contactor, 48V Coil, 4-Pole, 9 A, 22 kW, 2 NO/2 NC, 440V

Subtotal (1 unit)*

$118.59

(exc. GST)

$130.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.59

*price indicative

RS Stock No.:
273-8637
Mfr. Part No.:
11BG09T2A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

9A

Power Rating

22kW

Series

BG09

Mount Type

DIN Rail

Function

AC

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

58mm

Width

44mm

Standards/Approvals

CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

57mm

Pole and Throw Configuration

4P

COO (Country of Origin):
IT

Lovato BG09 Contactor, 48V AC 60Hz Coil, 4-Pole, 20 A (AC1), 15 kW, 440V, 2 NO + 2 NC


The Lovato Four Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy