Lovato Electric BG06 Contactor, 220V Coil, 3-Pole, 6 A, 18 kW, 1 NO, 690V
- RS Stock No.:
- 273-8608
- Mfr. Part No.:
- 11BG0610D220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$139.13
(exc. GST)
$153.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.13 |
*price indicative
- RS Stock No.:
- 273-8608
- Mfr. Part No.:
- 11BG0610D220
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 18kW | |
| Series | BG06 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 18kW | ||
Series BG06 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Distinct contact status indication
Related links
- Lovato BG06 Contactor 3-Pole 18 kW 690V
- Lovato BG06 Contactor 3-Pole 3 kW 690V
- Lovato BG06 Contactor 3-Pole 1 NC, 690V
- Lovato BG06 Contactor 3-Pole 1 NO, 690V
- Lovato BG06 Contactor 3-Pole 1 NC, 690V
- Lovato BG06 Contactor 3-Pole 1 NC, 690V
- Lovato BG06 Contactor 3-Pole 18 kW 690V
- Lovato BG06 Contactor 3-Pole 18 kW 690V
