Lovato Electric BF25 Contactor, 460V Coil, 3-Pole, 25 A, 11 kW, 1 NO, 690V

Subtotal (1 unit)*

$235.86

(exc. GST)

$259.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.86

*price indicative

RS Stock No.:
273-8909
Mfr. Part No.:
BF2510A46060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

460V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

BF25

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

25A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

45mm

Length

126mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1

Depth

82mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with highly conductive auxiliary contacts is for photovoltaic applications. It has mechanical interlock without overall dimensions increasing.

Distinct contact status indication

EMC compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy