Lovato Electric B6301000 Contactor, 48V Coil, 3-Pole, 1 kA, 1000 kW, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-8521
Mfr. Part No.:
11B63010000048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

1kA

Series

B6301000

Power Rating

1000kW

Mount Type

Screw

Function

Straight

Operational Current Ie

1kA

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

263mm

Length

476mm

Width

194mm

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

  • RS Stock No. 2739207
  • Mfr. Part No. BFK15000A12060
Each
$1,724.38
Each
$160.29
  • RS Stock No. 2738805
  • Mfr. Part No. 11BGP0901A04860
Each
$119.55
  • RS Stock No. 2738807
  • Mfr. Part No. 11BGP0901A12060
Each
$119.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy