Lovato Electric B6301000 Contactor, 240V Coil, 3-Pole, 1 kA, 1000 kW, 690V
- RS Stock No.:
- 273-8518
- Mfr. Part No.:
- 11B630100000220
- Brand:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-8518
- Mfr. Part No.:
- 11B630100000220
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 1kA | |
| Power Rating | 1000kW | |
| Series | B6301000 | |
| Mount Type | Screw | |
| Operational Current Ie | 1kA | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 194mm | |
| Depth | 263mm | |
| Length | 476mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 1kA | ||
Power Rating 1000kW | ||
Series B6301000 | ||
Mount Type Screw | ||
Operational Current Ie 1kA | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 194mm | ||
Depth 263mm | ||
Length 476mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
- RS Stock No. 2738761
- Mfr. Part No. 11BGF0901D110
Each
$165.22
- RS Stock No. 2739207
- Mfr. Part No. BFK15000A12060
Each
$1,724.38
- RS Stock No. 1792411
- Mfr. Part No. RFE453200
Each
$287.31
- RS Stock No. 2738603
- Mfr. Part No. 11BG0610A46060
Each
$97.35
Related links
- Lovato B6301000 Contactor 4-Pole 1000 kW, 690V
- Lovato B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato B6301000 Contactor 4-Pole 1000 kW, 690V
- Lovato B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato B6301000 Contactor 4-Pole 1000 kW, 690V












