Lovato Electric B6301000 Contactor, 415V Coil, 3-Pole, 1 kA, 1000 kW, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-8519
Mfr. Part No.:
11B630100000380
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

415V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

1kA

Power Rating

1000kW

Series

B6301000

Mount Type

Screw

Function

AC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Operational Current Ie

1kA

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, CSA C22.2 n° 60947-4-1, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, cULus, CCC, CSA C22.2 n° 60947-1

Width

194mm

Depth

263mm

Length

476mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy