Lovato Electric B1600 Contactor, 240V Coil, 4-Pole, 1.6 kA, 1650 kW, 2 NO/4 NC, 690V
- RS Stock No.:
- 273-8466
- Mfr. Part No.:
- 11B1600424220
- Brand:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-8466
- Mfr. Part No.:
- 11B1600424220
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 1.6kA | |
| Power Rating | 1650kW | |
| Series | B1600 | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/4 NC | |
| Operational Current Ie | 1.6kA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 1.6kA | ||
Power Rating 1650kW | ||
Series B1600 | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/4 NC | ||
Operational Current Ie 1.6kA | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
- RS Stock No. 2726162
- Mfr. Part No. BF26T2D024
Each
$510.41
- RS Stock No. 2738953
- Mfr. Part No. BF26T2L048
Each
$529.46
- RS Stock No. 2738940
- Mfr. Part No. BF26T2A02460
Each
$415.77
- RS Stock No. 2726163
- Mfr. Part No. BF26T2D048
Each
$553.43
Related links
- Lovato B1600 Contactor 4-Pole 1650 kW 690V
- Lovato B1600 Contactor 3-Pole 1650 kW, 690V
- Lovato B1600 Contactor 3-Pole 690V
- Lovato B1250 Contactor 4-Pole 1450 kW, 690V
- Lovato B630 Contactor 4-Pole 1000 kW, 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 690V
- ABB 4 A Contactor Relay 4-Pole 2 NO/2 NC, 690V











