Lovato Electric B1600 Contactor, 125V Coil, 4-Pole, 1.6 kA, 1650 kW, 2 NO/4 NC, 690V
- RS Stock No.:
- 273-8465
- Mfr. Part No.:
- 11B1600424110
- Brand:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-8465
- Mfr. Part No.:
- 11B1600424110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 125V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 1.6kA | |
| Power Rating | 1650kW | |
| Series | B1600 | |
| Function | AC Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/4 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC Switching | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 1.6kA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 125V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 1.6kA | ||
Power Rating 1650kW | ||
Series B1600 | ||
Function AC Switching | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/4 NC | ||
Terminal Type Screw | ||
Contactor Application AC Switching | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 1.6kA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
Related links
- Lovato B1600 Contactor 3-Pole 1650 kW, 690V
- Lovato B1600 Contactor 4-Pole 1650 kW 690V
- Lovato B1600 Contactor 3-Pole 690V
- Lovato B1250 Contactor 3-Pole 1450 kW 690V
- Lovato B1250 Contactor 4-Pole 2 NO/4 NC, 690V
- Lovato B6301000 Contactor 4-Pole 1000 kW, 690V
- Lovato BF38 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato BF26 Contactor 4-Pole 2 NO/2 NC, 690V
