Lovato Electric B1250 Contactor, 125V Coil, 4-Pole, 1.25 kA, 1450 kW, 2 NO/4 NC, 690V
- RS Stock No.:
- 273-8461
- Mfr. Part No.:
- 11B1250424110
- Brand:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-8461
- Mfr. Part No.:
- 11B1250424110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 125V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 1.25kA | |
| Power Rating | 1450kW | |
| Series | B1250 | |
| Mount Type | Screw | |
| Function | AC Switching | |
| Normal State Configuration | 2 NO/4 NC | |
| Terminal Type | Power | |
| Operational Current Ie | 1.3kA | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 125V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 1.25kA | ||
Power Rating 1450kW | ||
Series B1250 | ||
Mount Type Screw | ||
Function AC Switching | ||
Normal State Configuration 2 NO/4 NC | ||
Terminal Type Power | ||
Operational Current Ie 1.3kA | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
- RS Stock No. 2738994
- Mfr. Part No. BF38T2A02460
Each
$793.60
- RS Stock No. 2726170
- Mfr. Part No. BF38T2A048
Each
$829.49
- RS Stock No. 2726162
- Mfr. Part No. BF26T2D024
Each
$510.41
- RS Stock No. 2738950
- Mfr. Part No. BF26T2D125
Each
$529.46
Related links
- Lovato B1250 Contactor 3-Pole 1450 kW 690V
- Lovato B1250 Contactor 4-Pole 1450 kW, 690V
- Lovato B1250 Contactor 3-Pole 1450 kW, 690V
- Lovato B1600 Contactor 4-Pole 1650 kW 690V
- Lovato BF38 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato BF26 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato BF18 Contactor 4-Pole 36 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V












