TE Connectivity 2071568 Contactor, 12V dc Coil, 1-Pole, 350 A, NO, 1.5kV dc
- RS Stock No.:
- 272-7726
- Mfr. Part No.:
- ECP350BHAADA 2-2071568-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$611.41
(exc. GST)
$672.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $611.41 |
| 5 + | $603.37 |
*price indicative
- RS Stock No.:
- 272-7726
- Mfr. Part No.:
- ECP350BHAADA 2-2071568-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 350A | |
| Series | 2071568 | |
| Mount Type | Panel | |
| Normal State Configuration | NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60947-4-1, UL 60947-4-1 | |
| Depth | 90mm | |
| Length | 104mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 350A | ||
Series 2071568 | ||
Mount Type Panel | ||
Normal State Configuration NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60947-4-1, UL 60947-4-1 | ||
Depth 90mm | ||
Length 104mm | ||
Width 76mm | ||
The TE Connectivity High voltage DC contactor is designed for control in high voltage environment in battery energy storage system, solar inverter and EV charging applications. It can be used in the 1500 VDC voltage system and the enhanced insulation dist
Allow for bi directional load
Equipped with auxiliary contact
Dual coil design with hold power 5.0 W
Hermetically sealed with ceramic technology
- RS Stock No. 2727725
- Mfr. Part No. ECP350BHAADA 2-2071568-1
Each (In a Box of 9)
$611.426
- RS Stock No. 2727697
- Mfr. Part No. ECP250BHAADA 1-2071568-1
Each
$580.86
- RS Stock No. 2727728
- Mfr. Part No. ECP350BHBADA 2-2071568-2
Each
$611.41
- RS Stock No. 2727727
- Mfr. Part No. ECP350BHBADA 2-2071568-2
Each (In a Box of 9)
$611.426
Related links
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc











