Lovato Electric BF80 Contactor, 24V ac Coil, 4-Pole, 115 A, 120 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$1,826.30

(exc. GST)

$2,008.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,826.30

*price indicative

RS Stock No.:
272-6194
Mfr. Part No.:
BF80T2A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

115A

Power Rating

120kW

Series

BF80

Function

AC Switching

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Minimum Operating Temperature

-50°C

Operational Current Ie

115A

Contactor Application

AC Switching

Maximum Operating Temperature

70°C

Length

136mm

Depth

115mm

Width

73mm

Standards/Approvals

CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

4P

COO (Country of Origin):
IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 24 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.

EMC compatibility

CCC and cULus certified

3000 meter maximum altitude

Electrical life is 1300000 cycles

Mechanical life is 15000000 cycles

Each
$1,826.30
Each
$1,826.30
Each
$1,747.33
Each
$1,747.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy