Lovato Electric BF80 Contactor, 48V ac Coil, 4-Pole, 115 A, 120 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$1,826.30

(exc. GST)

$2,008.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,826.30

*price indicative

RS Stock No.:
272-6195
Mfr. Part No.:
BF80T2A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

115A

Power Rating

120kW

Series

BF80

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Operational Current Ie

115A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

136mm

Depth

115mm

Width

73mm

COO (Country of Origin):
IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.

EMC compatibility

CCC and cULus certified

3000 meter maximum altitude

Electrical life is 1300000 cycles

Mechanical life is 15000000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy