Lovato Electric 11BG Contactor, 48V Coil, 3-Pole, 12 A, 5.5 kW, 1 NO, 440V
- RS Stock No.:
- 272-6058
- Mfr. Part No.:
- 11BG1210A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$119.46
(exc. GST)
$131.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.46 |
*price indicative
- RS Stock No.:
- 272-6058
- Mfr. Part No.:
- 11BG1210A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 12A | |
| Series | 11BG | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Width | 44mm | |
| Standards/Approvals | IEC/EN 60947-1, UL 60947-1, CSA C22.2 n° 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 12A | ||
Series 11BG | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Width 44mm | ||
Standards/Approvals IEC/EN 60947-1, UL 60947-1, CSA C22.2 n° 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 20 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.
EMC compatibility
3000 meter maximum altitude
Electrical life is 500000 cycles
Mechanical life is 20000000 cycles
Power dissipation per pole is 4 W at thermal current
- RS Stock No. 2726060
- Mfr. Part No. 11BG1210D048
Each
$154.36
- RS Stock No. 2726059
- Mfr. Part No. 11BG1210D012
Each
$142.40
- RS Stock No. 2726054
- Mfr. Part No. 11BG1201A048
Each
$108.66
- RS Stock No. 2726049
- Mfr. Part No. 11BG0901A048
Each
$95.75
Related links
- Lovato 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato 11BG Contactor 3-Pole 1 NO, 440V
- Lovato 11BG Contactor 3-Pole 1 NC, 440V
- Lovato 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato 11BG Contactor 3-Pole 1 NC, 440V
- Lovato 11BG Contactor 3-Pole 1 NC, 440V
- Lovato 11BG Contactor 3-Pole 4.5 kW 440V
- Lovato 11BG Reversing Contactor 12 A 1 NO, 440V












