Lovato Electric BF09 Contactor, 24V Coil, 3-Pole, 9 A, 4.8 kW 24V, 1 NC, 440V

Subtotal (1 unit)*

$198.97

(exc. GST)

$218.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.97

*price indicative

RS Stock No.:
272-6110
Mfr. Part No.:
BF0901L024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

440V

Contact Current

9A

Series

BF09

Power Rating

4.8kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

9A

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

99mm

Length

126mm

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 25 A IEC conventional free air thermal current ITH and 24 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.

EMC compatibility

3000 meter maximum altitude

Electrical life is 2000000 cycles

Mechanical life is 20000000 cycles

Power dissipation per pole is 1.6 W at thermal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy