Lovato Electric BF09 Contactor, 48V Coil, 3-Pole, 9 A, 4.8 kW, 1 NC, 440V
- RS Stock No.:
- 272-6109
- Mfr. Part No.:
- BF0901D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$209.44
(exc. GST)
$230.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.44 |
*price indicative
- RS Stock No.:
- 272-6109
- Mfr. Part No.:
- BF0901D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | BF09 | |
| Power Rating | 4.8kW | |
| Mount Type | Screw, DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 99mm | |
| Length | 126mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series BF09 | ||
Power Rating 4.8kW | ||
Mount Type Screw, DIN Rail | ||
Function Straight | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 99mm | ||
Length 126mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 25 A IEC conventional free air thermal current ITH and 48 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.
EMC compatibility
3000 meter maximum altitude
Electrical life is 2000000 cycles
Mechanical life is 20000000 cycles
Power dissipation per pole is 1.6 W at thermal current
Related links
- Lovato BF09 Contactor 3-Pole 1 NC, 440V
- Lovato BF09 Contactor 3-Pole 4.8 kW 440V
- Lovato BF09 Contactor 3-Pole 1 NO, 440V
- Lovato BF09 Contactor 3-Pole 4.8 kW 440V
- Lovato BF09 Contactor 3-Pole 4.8 kW 440V
- Lovato BF09 Contactor 3-Pole 4.8 kW 24V 440V
- Lovato BF09 Contactor 3-Pole 1 NC, 690V
- Lovato BF09 Contactor 3-Pole 7.5 kW 690V
