Lovato Electric BF09 Contactor, 24V ac Coil, 3-Pole, 9 A, 27 kW, 1 NO, 690V

Subtotal (1 unit)*

$109.75

(exc. GST)

$120.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.75

*price indicative

RS Stock No.:
273-9299
Mfr. Part No.:
BF0910A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

27kW

Series

BF09

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Operational Current Ie

9A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

126mm

Standards/Approvals

IEC/EN/BS 60947-4-1, UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, UL 60947-4-1, IEC/EN/BS 60947-1

Width

45mm

Depth

82mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy