Lovato Electric BF18 Contactor, 48V Coil, 4-Pole, 32 A, 36 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 272-6142
- Mfr. Part No.:
- BF18T2A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$237.85
(exc. GST)
$261.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $237.85 |
*price indicative
- RS Stock No.:
- 272-6142
- Mfr. Part No.:
- BF18T2A048
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 36kW | |
| Series | BF18 | |
| Function | Self Locking | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Power | |
| Operational Current Ie | 32A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Length | 81mm | |
| Width | 45mm | |
| Depth | 81mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 36kW | ||
Series BF18 | ||
Function Self Locking | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Power | ||
Operational Current Ie 32A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Length 81mm | ||
Width 45mm | ||
Depth 81mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 4 NO, 690V
- Lovato BF18 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato BF18 Contactor 4-Pole 36 kW, 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 4 NC, 690V
- Lovato BF18 Contactor 3-Pole 1 NC, 690V
