Siemens Size S3, 3RT26 Capacitor Contactor, 400V Coil, 3-Pole, 10 A 24V, 2 NC, 110V
- RS Stock No.:
- 272-0021
- Mfr. Part No.:
- 3RT26461AF05
- Brand:
- Siemens
Subtotal (1 unit)*
$2,333.27
(exc. GST)
$2,566.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,333.27 |
*price indicative
- RS Stock No.:
- 272-0021
- Mfr. Part No.:
- 3RT26461AF05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V | |
| Contact Current | 10A | |
| Series | Size S3, 3RT26 | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Width | 80mm | |
| Length | 140mm | |
| Standards/Approvals | UKCA, UL, CCC, CE, CSA, EAC | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V | ||
Contact Current 10A | ||
Series Size S3, 3RT26 | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Width 80mm | ||
Length 140mm | ||
Standards/Approvals UKCA, UL, CCC, CE, CSA, EAC | ||
Pole and Throw Configuration 1 NO/1 NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 3RT26 contactor is special versions of the 3RT2, designed for switching capacitive loads. The 3RT26 contactor is the precharging resistors switched on via leading auxiliary contacts, which are closed before the main contacts. This limits the p
Short-circuit and overload protection of the main terminals
Suitable for switching choked or unchoked capacitors
Standards IEC 60947‑1 and IEC 60947‑4‑1
- RS Stock No. 2720011
- Mfr. Part No. 3RT26451AF05
Each
$1,435.65
- RS Stock No. 2720025
- Mfr. Part No. 3RT26461NP35
Each
$2,999.61
- RS Stock No. 2720014
- Mfr. Part No. 3RT26451NB35
Each
$2,163.82
- RS Stock No. 2720022
- Mfr. Part No. 3RT26461AP05
Each
$1,995.32
Related links
- Siemens Capacitor Contactor 3-Pole 2 NC, 110V
- Siemens Capacitor Contactor 3-Pole 2 NC, 33V
- Siemens Capacitor Contactor 3-Pole 2 NC, 280V
- Siemens Capacitor Contactor 3-Pole 2 NC, 230V
- Siemens Capacitor Contactor 3-Pole 1 NO/1 NC, 110V
- Siemens Capacitor Contactor 3-Pole 1 NO/1 NC, 24V ac
- Siemens Capacitor Contactor 3-Pole 2 NC, 230V ac
- Siemens Capacitor Contactor 83 V ac/dc Coil 10 A 24V 83V ac/dc












