Siemens Size S3, 3RT26 Capacitor Contactor, 400V Coil, 3-Pole, 10 A 24V, 1 NO/1 NC, 110V

Subtotal (1 unit)*

$2,321.33

(exc. GST)

$2,553.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,321.33

*price indicative

RS Stock No.:
272-0020
Mfr. Part No.:
3RT26461AF03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Capacitor Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

110V

Contact Current

10A

Series

Size S3, 3RT26

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Depth

152mm

Length

140mm

Width

80mm

Standards/Approvals

UKCA, UL, EAC, CSA, CE, CCC

Pole and Throw Configuration

1 NO/1 NC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens 3RT26 contactor is special versions of the 3RT2, designed for switching capacitive loads. The 3RT26 contactor is the precharging resistors switched on via leading auxiliary contacts, which are closed before the main contacts. This limits the p

Short-circuit and overload protection of the main terminals

Suitable for switching choked or unchoked capacitors

Standards IEC 60947‑1 and IEC 60947‑4‑1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy