Siemens Size S3, 3RT26 Capacitor Contactor, 400V Coil, 3-Pole, 10 A 24V ac, 1 NO/1 NC, 24V ac
- RS Stock No.:
- 272-0018
- Mfr. Part No.:
- 3RT26461AB03
- Brand:
- Siemens
Subtotal (1 unit)*
$1,946.99
(exc. GST)
$2,141.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,946.99 |
*price indicative
- RS Stock No.:
- 272-0018
- Mfr. Part No.:
- 3RT26461AB03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 24V ac | |
| Contact Current | 10A | |
| Series | Size S3, 3RT26 | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, UKCA, UL | |
| Width | 80mm | |
| Depth | 152mm | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Contact Voltage 24V ac | ||
Contact Current 10A | ||
Series Size S3, 3RT26 | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals CCC, CE, CSA, EAC, UKCA, UL | ||
Width 80mm | ||
Depth 152mm | ||
Pole and Throw Configuration 1 NO/1 NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 3RT26 contactor is special versions of the 3RT2, designed for switching capacitive loads. The 3RT26 contactor is the precharging resistors switched on via leading auxiliary contacts, which are closed before the main contacts. This limits the p
Short-circuit and overload protection of the main terminals
Suitable for switching choked or unchoked capacitors
Standards IEC 60947‑1 and IEC 60947‑4‑1
- RS Stock No. 2720008
- Mfr. Part No. 3RT26451AB03
Each
$1,402.27
- RS Stock No. 2720020
- Mfr. Part No. 3RT26461AF03
Each
$2,321.33
- RS Stock No. 2720012
- Mfr. Part No. 3RT26451AP03
Each
$1,402.27
- RS Stock No. 2720010
- Mfr. Part No. 3RT26451AF03
Each
$1,402.27
Related links
- Siemens Capacitor Contactor 3-Pole 1 NO/1 NC, 24V ac
- Siemens Capacitor Contactor 3-Pole 2 NC, 33V
- Siemens Capacitor Contactor 3-Pole 2 NC, 110V
- Siemens Capacitor Contactor 3-Pole 2 NC, 280V
- Siemens Capacitor Contactor 3-Pole 1 NO/1 NC, 110V
- Siemens Capacitor Contactor 3-Pole 2 NC, 230V
- Siemens Capacitor Contactor 3-Pole 2 NC, 24V ac
- Siemens Capacitor Contactor 3-Pole 1 NO/1 NC, 230V ac












