ABB 1SBL33 Contactor, 130V, 48 V Coil, 4-Pole, 100 A 130V, 48 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 258-9529
- Mfr. Part No.:
- 1SBL337501R6900
- Brand:
- ABB
Subtotal (1 unit)*
$1,486.20
(exc. GST)
$1,634.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,486.20 |
*price indicative
- RS Stock No.:
- 258-9529
- Mfr. Part No.:
- 1SBL337501R6900
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | 1SBL33 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508 | |
| Width | 92mm | |
| Depth | 119.5mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series 1SBL33 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508 | ||
Width 92mm | ||
Depth 119.5mm | ||
Length 110mm | ||
- COO (Country of Origin):
- FR
1SBL337501R6900
Related links
- ABB AF Contactor 48 V Coil 25 A 48 V 690V
- ABB AF Contactor 48 V Coil 9 A 48 V 690V
- ABB AF Contactor 48 V Coil 55 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB AF Contactor 48 V Coil 25 A 48 V 690V
- ABB AF Contactor 48 V Coil 60 A 48 V 690V
- ABB AF Contactor 48 V Coil 55 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V