ABB Contactor Relay, 250V, 500 V Coil, 8-Pole, 4 A, 4 NO, 690V
- RS Stock No.:
- 258-9459
- Mfr. Part No.:
- 1SBH137001R1440
- Brand:
- ABB
Subtotal (1 unit)*
$108.02
(exc. GST)
$118.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.02 |
*price indicative
- RS Stock No.:
- 258-9459
- Mfr. Part No.:
- 1SBH137001R1440
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Mount Type | DIN Rail | |
| Function | Switching | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Depth | 86mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Mount Type DIN Rail | ||
Function Switching | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V, 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Depth 86mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | ||
- COO (Country of Origin):
- FR
1SBH137001R1440
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
Screw terminals
IP20 Protection
Related links
- ABB NF44E-14 Contactor Relay 500 V Coil 4 A 250V 4 NO/4 NC, 250V
- ABB Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 690V
- ABB Contactor Relay 32 V Coil 4 A 17V 6 NO/2 NC, 690V
- ABB Contactor Relay 48 V Coil 4 A 130V 8 NO, 690V
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NF44E-12 Contactor Relay 48 V Coil 4 A 48V 4 NO/4 NC, 130V
- ABB NF62E-12 Contactor Relay 48 V Coil 4 A 130V 6 NO/2 NC, 130V