ABB NF62E-12 Contactor Relay, 130V, 48 V Coil, 8-Pole, 4 A, 6 NO/2 NC, 130V
- RS Stock No.:
- 258-9450
- Mfr. Part No.:
- 1SBH137001R1262
- Brand:
- ABB
Subtotal (1 unit)*
$197.37
(exc. GST)
$217.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.37 |
*price indicative
- RS Stock No.:
- 258-9450
- Mfr. Part No.:
- 1SBH137001R1262
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 8 | |
| Contact Voltage | 130V | |
| Contact Current | 4A | |
| Series | NF62E-12 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14, UL 508 | |
| Width | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V, 48V | ||
Number of Poles 8 | ||
Contact Voltage 130V | ||
Contact Current 4A | ||
Series NF62E-12 | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14, UL 508 | ||
Width 111mm | ||
- COO (Country of Origin):
- FR
1SBH137001R1262
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
Screw terminals
IP20 Protection
- RS Stock No. 2589447
- Mfr. Part No. 1SBH137001R1244
Each
$197.37
- RS Stock No. 2589451
- Mfr. Part No. 1SBH137001R1271
Each
$186.95
- RS Stock No. 2589428
- Mfr. Part No. 1SBH136001R2231
Each
$225.06
- RS Stock No. 2374867
- Mfr. Part No. 1SBH136001R2262
Each
$340.98
Related links
- ABB NF44E-12 Contactor Relay 48 V Coil 4 A 48V 4 NO/4 NC, 130V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NF51/11-12 Contactor Relay 48 V Coil 4 A 48 V 690V
- ABB NF53E-12 Contactor Relay 48 V Coil 4 A 130V 5 NO/3 NC, 690V
- ABB NF71E-12 Contactor Relay 48 V Coil 4 A 130V 7 NO/1 NC, 690V
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB Contactor Relay 48 V Coil 4 A 130V 8 NO, 690V
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 48 V 690V










