ABB NF40E-11 Contactor Relay, 24V, 60 V Coil, 4-Pole, 4 A, 4 NO, 250V

Subtotal (1 unit)*

$108.83

(exc. GST)

$119.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.83

*price indicative

RS Stock No.:
258-9442
Mfr. Part No.:
1SBH137001R1140
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V, 60V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

250V

Contact Current

4A

Series

NF40E-11

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

24V, 500V

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508

Width

77mm

Depth

86mm

Length

86mm

COO (Country of Origin):
FR

ABB NF40E-11 Series Contactor Relay, 24V Coil Voltage, 16A Operational Current - 1SBH137001R1140


This contactor relay is an auxiliary switching device designed for control circuits within industrial automation and electrical panels. It operates as a Compact 4-pole auxiliary contactor mounted on DIN-rail systems, providing switched control of lower-current signalling or interlock circuits in machinery and distribution assemblies.

Features and Benefits:


• Four normally open auxiliary contacts provide simple circuit switching • Coil available at 24V or 60V allows flexible control-voltage selection • Rated operational current 16 A supports intermediate control loads • Contact current capability 4 A permits reliable signalling duty • Screw terminals enable secure field wiring connections • Complies with IEC and EN control-relay standards for consistent performance

Applications


• Suitable for interfacing with PLC outputs in automation racks • Ideal for interlock and sequencing circuits on machine control panels • Used with control transformers supplying 24V or 60V coils • Can be used for switching auxiliary circuits up to 250V • Suitable for retrofitting into DIN-rail distribution enclosures

What environmental temperature range can it tolerate during operation?


It is designed to operate between -40 °C and 70 °C without loss of specified switching performance.

How is it mounted and connected in a control cabinet?


The device clips onto standard DIN rails and uses screw-type terminals for each conductor connection.

What electrical ratings define its switching capabilities?


The contacts are rated for up to 250V with a contact current of 4 A while the unit’s operational current is 16 A for load-related functions.

What approvals and standards cover its safety and interoperability?


It meets IEC 60947-5-1 and EN 60947-5-1 and carries approvals under UL508 and CSA C22.2 No. 14.

Can it be used in higher-voltage control circuits?


The control-circuit voltage capability covers up to 500V for appropriate auxiliary applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy