ABB NSL31E-81 Contactor Relay, 24V dc Coil, 4-Pole, 4 A 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 258-9420
- Mfr. Part No.:
- 1SBH103001R8131
- Brand:
- ABB
Subtotal (1 unit)*
$97.09
(exc. GST)
$106.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.09 |
*price indicative
- RS Stock No.:
- 258-9420
- Mfr. Part No.:
- 1SBH103001R8131
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | NSL31E-81 | |
| Function | Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Auxiliary Contactor | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 68mm | |
| Width | 73mm | |
| Standards/Approvals | CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | |
| Depth | 68mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series NSL31E-81 | ||
Function Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Auxiliary Contactor | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 68mm | ||
Width 73mm | ||
Standards/Approvals CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | ||
Depth 68mm | ||
- COO (Country of Origin):
- CN
ABB Contactor Relay, 24V Coil Voltage, 4A Contact Current - 1SBH103001R8131
This contactor relay is an auxiliary switching device designed for control circuits operating at 24V dc and intended for DIN-rail installation. It provides a Compact solution for managing auxiliary loads within industrial panels, accommodating a control circuit rated at 24V and able to switch alternating or direct loads up to 690V.
Features and Benefits:
• 4A contact rating for controlled switching of moderate currents
• 24V dc Coil enabling direct integration with low-voltage control systems
• 3NO1NC auxiliary contact arrangement for mixed signalling and switching
• DIN-rail mounting for space-efficient panel installation
• Screw terminals offering secure electrical connections under vibration
• 24V dc Coil enabling direct integration with low-voltage control systems
• 3NO1NC auxiliary contact arrangement for mixed signalling and switching
• DIN-rail mounting for space-efficient panel installation
• Screw terminals offering secure electrical connections under vibration
Applications
• Suitable for auxiliary control in motor-starter assemblies
• Ideal for switching signalling circuits in control panels
• Used with PLC systems requiring Compact relay outputs
• Can be used for load distribution up to 690V in machinery
• Suitable for installations requiring low-temperature operation
• Ideal for switching signalling circuits in control panels
• Used with PLC systems requiring Compact relay outputs
• Can be used for load distribution up to 690V in machinery
• Suitable for installations requiring low-temperature operation
What environmental temperature range can it be used in?
It operates between -40°C and 70°C, permitting use in cold-storage and heated enclosures.
How many poles and what pole configuration does it have?
It is a 4-pole unit configured with four switching poles for multi-circuit control.
What mounting and Terminal types are provided?
It mounts on a DIN rail and uses screw terminals for conductor termination.
Which standards does it comply with for industrial use?
It meets EN 60947-5-1, IEC 60947-5-1, UL 508 and CSA C22.2 No. 14.
What is the devices power and operational current handling?
The unit has a power rating of 144W and an operational current of 10A.
- RS Stock No. 2589418
- Mfr. Part No. 1SBH101001R2031
Each
$104.46
- RS Stock No. 2589419
- Mfr. Part No. 1SBH103001R8122
Each
$95.79
- RS Stock No. 2510066
- Mfr. Part No. 276368 DILA-31(24V50/60HZ)
Each
$124.78
- RS Stock No. 2510055
- Mfr. Part No. 276355 DILA-31(24V60HZ)
Each
$112.51
Related links
- ABB NSL22E-81 Contactor Relay 4-Pole 2 NO/2 NC, 690V
- ABB KC6-31Z-P Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB NFZ22E-30 Contactor Relay 4-Pole 1.7 W 24V 690V
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac











