RS Better World

Schneider Electric LC2D Reversing Contactor, 575V ac Coil, 4-Pole, 40 A 125V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,588.10

(exc. GST)

$1,746.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,588.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1032
Mfr. Part No.:
LC2DT40GD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

575V ac

Product Type

Reversing Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

40A

Series

LC2D

Mount Type

Mechanical

Function

Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

125V

Contactor Application

Resistive Load

Operational Current Ie

40A

Maximum Operating Temperature

70°C

Depth

98mm

Length

98mm

Width

90mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4 NO

COO (Country of Origin):
FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Each
$965.04
RS Better World
Each
$848.17
RS Better World
Each
$1,680.64
RS Better World
Each
$165.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy