Schneider Electric LC1D Contactor, 220V Coil, 3-Pole, 115 A, 55 kW, 1 NO/1 NC, 1kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-4278
Mfr. Part No.:
LC1D115M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

1kV

Contact Current

115A

Power Rating

55kW

Series

LC1D

Mount Type

Plate

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Minimum Operating Temperature

-60°C

Contactor Application

Changeover Contactor

Operational Current Ie

200A

Maximum Operating Temperature

70°C

Length

210mm

Standards/Approvals

BV, CCC, CE, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UKCA, UL, CSA

Width

120mm

Depth

136mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CZ
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy