Schneider Electric LC1D Contactor, 400V ac Coil, 4-Pole, 40 A 400V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0875
- Mfr. Part No.:
- LC1DT40V7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.88
(exc. GST)
$434.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $394.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0875
- Mfr. Part No.:
- LC1DT40V7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 99mm | |
| Length | 120mm | |
| Standards/Approvals | IEC 60947 | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 70°C | ||
Depth 99mm | ||
Length 120mm | ||
Standards/Approvals IEC 60947 | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 400V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 400V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 415V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 0.5 HP 440V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 400V ac 690V ac
