Schneider Electric TeSys Deca Contactor, 400V ac Coil, 3-Pole, 40 A, 70 VA 400V, 1 NO/1 NC, 690V ac

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
759-211
Mfr. Part No.:
LC1D32AV7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

400V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Width

45mm

Depth

101mm

Standards/Approvals

UL 60947-4-1

Length

110mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is a robust device primarily is designed for motor control applications, ensuring efficient performance at operational voltages up to 690V AC, suitable for diverse industrial environments.

Rated for operational currents up to 32A at less than 60 °C

Supports multiple utilization categories, including AC-1, AC-3, and AC-4

Features snap-in terminals for straightforward connections and installation

Offers exceptional mechanical durability with cycles rated up to 15 million

Operates effectively within a temperature range of -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy