RS Better World

Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 1 NO/2 NC, 690V

Subtotal (1 unit)*

$2,612.60

(exc. GST)

$2,873.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,612.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9905
Mfr. Part No.:
LC1DWK12F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Series

TeSyS D

Function

Capacitor Switching

Mount Type

DIN Rail

Normal State Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Contactor Application

Power Factor Correction

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Length

180mm

Depth

154mm

Standards/Approvals

CSA C22.2 No 60947-4-1, EN/IEC 60947-1, EN/IEC 60947-4-1, UL 60947-4-1

Width

85mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CZ

Schneider Electric LC1DWK12F7


TeSys Deca contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 63kVAR@400V 50Hz (104kVAR@690V). It provides a 110V 50/60Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA) and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).

The Schneider Electric TeSys D series is a capacitor contactor which has 3 pole. It has control circuit voltage of 110 V ac. It is used in applications like power factor correction. The type of connection for control circuit is through screw clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy