RS Better World

Schneider Electric LC1D Contactor, 26V Coil, 3-Pole, 80 A, 37 kW 0.85V ac, 1.1 V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,049.66

(exc. GST)

$1,154.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,049.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0813
Mfr. Part No.:
LC1D806M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

26V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Series

LC1D

Power Rating

37kW

Function

Changeover Contactor

Mount Type

Plate

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Cable

Operational Current Ie

80A

Contactor Application

Changeover Contactor

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

0.85V ac, 1.1V ac

Maximum Operating Temperature

55°C

Depth

130mm

Length

163mm

Width

85mm

Standards/Approvals

UL, RINA, LROS (Lloyds register of shipping), GOST, GL, DNV, CSA, CCC, BV

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
CZ

Schneider Electric LC1D806M7


TeSys D contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys D contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 80A inductive 3 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactors have both Horsepower and Kw motor rating for international acceptance. Contactor is rated for 25HP at 200 to 208VAC, 30HP at 240VAC, 60HP at 480VAC and 60HP at 600VAC three phase. Contactor is also rated for 7.5HP at 115VAC and 15HP at 240VAC single phase. Contactor is supplied with a 220 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Ring-lug screw terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.35 inches wide and 5.12 inches deep. It weighs 3.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Ring-lug terminals

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy