RS Better World

Schneider Electric LC1D Contactor, 24V Coil, 4-Pole, 25 A, 22 kW 0.85V ac, 1.1 V ac, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$2,943.40

(exc. GST)

$3,237.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,943.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0806
Mfr. Part No.:
LC1D80004Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

440V

Contact Current

25A

Series

LC1D

Power Rating

22kW

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

4 NO

Minimum Operating Temperature

-60°C

Contactor Application

Changeover Contactor

Operational Current Ie

125A

Control Circuit Voltage Uc

0.85V ac, 1.1V ac

Maximum Operating Temperature

55°C

Depth

125mm

Width

96mm

Standards/Approvals

BV, CCC, CSA, DNV, GL, GOST, LROS, RINA, UL

Length

127mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
CZ
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Ring-lug terminals

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy